Infineon Technologies BTT6 Daughterboards

Infineon Technologies BTT6 Daughterboards are designed to be used with the PROFET+ main Demoboard. The BTT6 Daughterboards offer a small PCB with a soldered PROFET+ device included on it. All logic pins are switchable directly on the board, and it is compatible with external logic voltage supplies.

Features

  • One channel / two channel devices can be evaluated
  • One board for the complete family
  • Modularity for fast and easy changing of loads and devices within the PROFET™+ family
  • Easy indication which switch is optimized for a given load
  • Only one power supply needed for start up
  • All logic pins are switchable directly on the board
  • Also compatible with external logic voltage supplies

Applications

  • Compatible with the entire PROFET™+ family (1- and 2-channel)
  • Suitable for evaluation of resistive, inductive and capacitive loads
Paskelbta: 2019-04-16 | Atnaujinta: 2023-02-09