Infineon Technologies BTS3035EJ Demonstration Board
Infineon Technologies BTS3035EJ Demonstration Board provides a quick-start platform for lab evaluation of the BTS3x HITFET™ Smart Low-Side Switches. The demo board has one pre-installed sample of the BTS3035EJ, BTS3050EJ, BTS3080EJ, or BTS3125EJ. A pair of LEDs show the activation of the STATUS signal and if the surrounding circuit is supplied. The Demoboard can be used as a stand-alone device and is also pin-compatible with the Infineon XMC1100 Boot Kit and Arduino Uno.Features
- Drives 1x 12V resistive, capacitive, or inductive load
- Arduino/XMC1100 Boot Kit compatible
- Diagnosis function
- Programmable push button integrated
- Automotive-qualified
- 5V to 31V supply range
- 6V to 18V output range
- PCB
- 53mm x 58mm size
- 2-layers (70µm copper)
- RoHS compliant
Applications
- Resistive loads
- Inductive loads
- Capacitive loads
Required Equipment
- 1x 12V power supply
- 1x 5V signal generator and 5V power supply
- Arduino Uno/XMC1100 Boot kit
Paskelbta: 2023-10-24
| Atnaujinta: 2023-11-16