Infineon Technologies BTF6070-2EKV Demoboard

Infineon BTF6070-2EKV Demoboard is a small PCB with a soldered, fast switching PROFET+™ 24V device on the board. The demoboard features modularity for fast and easy changing of loads and devices. Only one power supply is needed and all logic pins are switchable directly on the board. This Infineon demoboard is also compatible with external logic voltage supplies.

Features

  • Modularity for easy changing of loads and devices within the PROFET+ family
  • Easy indication which switch is optimized for a given load
  • Only one power supply needed for startup
  • All logic pins are switchable directly on the board
  • Also compatible with external logic voltage supplies

Videos

Paskelbta: 2017-06-21 | Atnaujinta: 2022-03-18