Infineon Technologies BGSX33M5U16 RF CMOS Switch
Infineon Technologies BGSX33M5U16 RF CMOS Switch is a Triple-Pole Triple-Throw (3P3T) cross switch optimized for LTE and 5G antenna applications. The device is controlled via a MIPI RFFE control interface. The on-chip controller allows power-supply voltages from 1.65V to 1.95V. The BGSX33M5U16 features low insertion loss and low harmonic generation. External DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.The Infineon Technologies BGSX33M5U16 RF CMOS Switch is offered in a small 2.0mm x 2.0mm PG-ULGA-16 package ideal for space-constrained applications.
Features
- High linearity up to 38dBm peak power
- Fast switching time (max 2µs) for 5G SRS applications
- Low insertion loss and high port to port isolation up to 7.125GHz
- Enhanced isolation mode
- Low power consumption allows supply VIO
- MIPI RFFE 2.1 control interface
- Software and hardware programmable USID
- 2.0mm x 2.0mm x 0.6mm PG-ULGA-16 package
- RoHS and WEEE compliant
Applications
- Triple antenna routing and swapping for cellular mobile devices
- Triple antenna routing and swapping for 5G SRS application
- GSM, WCDMA, LTE, and 5G FR1 frequency band applications
- 4x4 MIMO applications
- SAR reduction
Block Diagram
Package Outline
Paskelbta: 2022-02-28
| Atnaujinta: 2022-03-11