Infineon Technologies BGSA144ML10 Ultra High RF Antenna Tuning Switch
Infineon Technologies BGSA144ML10 Ultra High RF Antenna Tuning Switch is a Single-Pole Four-Throw (SP4T) Switch optimized for RF applications up to 7.125GHz. The BGSA144ML10 integrates four low ON resistance/low OFF capacitance series switches and four shunt-to-ground switches enabling on-demand open-reflective or short-reflective OFF ports behavior. This feature reduces antenna engineer development time due to unwanted antenna resonance and improves antenna efficiency with less component tuning effort.Infineon Technologies BGSA144ML10 Antenna Tuning Switch is available in a compact 1.1mm x 1.5mm PG-TSLP-10-3 package ideal for space-constrained applications.
Features
- Low RON resistance of 1.74Ω at each RF port in ON state
- Ultra-low COFF capacitance of 89fF in OFF state
- Individually controlled reflective open or short to ground OFF ports to eliminate unwanted antenna resonances
- High RF operating voltage handling 80V in OFF state
- MIPI RFFE 2.1 compliant control interface
- External USID_SEL pin enabling 4 default USID addresses
- 1.1mm x 1.5mm PG-TSLP-10-3 package
- MSL1, 260°C per JEDEC J-STD-020
Applications
- Impedance, antenna, and inductance tuning
- Tunable filters
Block Diagram
Package Outline
Paskelbta: 2022-02-28
| Atnaujinta: 2023-05-12