Infineon Technologies 1EDI302YAS Evaluation Board

Infineon Technologies 1EDI302YAS Evaluation Board is an EiceDRIVER™ evaluation board for the 1EDI3025AS and 1EDI3026AS Gate Drivers. The Infineon 1EDI302YAS Evaluation Board includes the 1EDI3025AS high-side driver and 1EDI3026AS low-side driver for IGBT-based applications. The board features a half-bridge configuration and supports the mounting of HybridPACK™ DSC IGBT and TO247-3 discrete devices.

Features

  • Half-bridge gate driver board
  • Online simulation available
  • Easy product performance evaluation
  • Shortens development efforts
  • Accelerates time to market

Applications

  • Inverters for electric motor drives
    • Motor control
    • Efficient power conversion
  • Battery Management System (BMS)
    • Switching of power devices
    • Cell balancing and protection
  • DC-DC voltage conversion
  • Onboard Charger (OBC) AC-DC conversion
  • Power Distribution Unit (PDU) control
  • Switching control in thermal management systems
  • Auxiliary systems (e.g., HVAC)
Paskelbta: 2024-12-09 | Atnaujinta: 2024-12-27