Infineon Technologies CYW9P62S1-43438EVB-01 PSOC™ Wi-Fi BT Pioneer Kit

Infineon Technologies CYW9P62S1-43438EVB-01 PSOC™ Wi-Fi BT Pioneer Kit is a low-cost hardware platform. The kit enables the design and debugging of the PSOC™ 62 MCU and CYW43438. It is embedded in an AzureWave AW-CU427-P LGA module.

AzureWave AW-CU427-P
The AzureWave AW-CU427-P module integrates an Infineon PSOC 62 MCU and CYW43438 Wi-Fi/BT combo chip into a 36.0mm(L) x 18mm(W) x 2.8mm(H) LGA package with on-board PCB antenna. The module has 68 MCU GPIOs, of which 66 are available on the CYW9P62S1-43438EVB-01 kit.

Excelon™ Ultra Ferroelectric RAM (F-RAM)
The PSOC 62S1 Wi-Fi BT Pioneer Kit includes a Cypress Excelon™ Ultra 4Mbit, 108-MHz Quad SPI nonvolatile F-RAM in an 8-pin SOIC package that facilitates instant, local, and energy-efficient data-logging at write speeds that are as fast as parallel battery-backed solutions and provides virtually unlimited read/write cycle endurance.

Industry-Leading CapSense™
The PSOC 62S1 Wi-Fi BT Pioneer Board comes with 2 buttons and a 5-segment slider. Using the 4th generation CapSense provided in the PSOC 62 Line, self- and mutual-capacitive-sensing systems can be evaluated with this kit.

ModusToolbox™ Software Suite
ModusToolbox provides support for the design and development of the PSOC 62S1 Wi-Fi BT Pioneer Kit. To download ModusToolbox, please visit the ModusToolbox™ page. For code examples, please visit Infineon's GitHub Repository or the New Application Wizard in ModusToolbox™.

Mbed™ OS Support
The PSOC 62S1 Wi-Fi BT Pioneer Kit will be supported in the Mbed OS.

Features

  • Arduino Uno
  • Programming/Debugging
  • USB-Serial
  • Sensor
  • Audio
  • Display

Applications

  • Industrial automation
  • Home entertainment
  • Wearables
Paskelbta: 2022-06-23 | Atnaujinta: 2025-08-19