Infineon Technologies CYBT-353027-02 EZ-BT™ WICED® Modules

Infineon Technologies CYBT-353027-02 EZ-BT™ WICED® Modules enable fully integrated BLUETOOTH® Smart Ready into a wireless solution. The CYBT-353027-02 features an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW2070x silicon device.

The device offers 512KB of onboard serial flash memory with a standalone design operation. Peripheral functions supported on the CYBT-353027-02 include ADC, timers, UART, I2C, and SPI communication. Additional features include a royalty-free BLE stack compatible with BLUETOOTH® 5.0 and an integrated power amplifier to achieve Class I or Class II output power capability.

Features

  • Module size: 9mm × 9mm × 1.75mm
  • Castellated solder pad connections for ease-of-use
  • 512KB on-module serial flash memory
  • Up to eight GPIOs
  • –30°C to +85°C Temperature range
  • Certified to FCC, CE, MIC, and ISED regulations. Refer to KBA223952 for RF certification test reports
  • Cortex®-M3 32-bit processor
  • Maximum TX output power
    • +12dbm for BLUETOOTH® Classic
    • +9dBm for BLUETOOTH® Low Energy
  • RX Receive Sensitivity
    • -93.5dBm for BLUETOOTH® Classic
    • –96.5dBm for BLUETOOTH® Low Energy
  • BLUETOOTH® SIG 5.0 qualified Dual-mode Module
    • QDID: 109292
    • Declaration ID: D039123

Block Diagram

Block Diagram - Infineon Technologies CYBT-353027-02 EZ-BT™ WICED® Modules
Paskelbta: 2018-10-24 | Atnaujinta: 2022-08-11