Infineon Technologies AS5311 Adapter Board

Infineon Technologies AS5311 Adapter Board is a simple circuit designed to test and evaluate the AS5311 linear encoder quickly without having to build a test fixture or PCB. This small-factor board includes a position sensor with the necessary external components. The AS5311 adapter can be used as a standalone unit or attached to a microcontroller. Standalone operation requires a 5V or 3.3V power supply. The Infineon Technologies AS5311 position sensor, mounted on the adaptor board, reads the relative linear position of a nearby magnet and outputs this information either via a PWM-encoded output or through the incremental AB index outputs.

Features

  • Evaluates the AS5311 linear encoder
  • Includes a magnetic position sensor with the necessary external components
  • Can be used as a standalone unit or attached to a microcontroller
  • Reads magnetic position on PWM outputs 
Paskelbta: 2016-08-23 | Atnaujinta: 2026-07-17