Infineon Technologies AS5055A Adapter Board

Infineon Technologies AS5055A Adapter Board provides an easy-to-use evaluation of the AS5055A Magnetic Position Sensor. The Infineon Technologies AS5055A Adapter Board features the AS5055A Magnetic Position Sensor with its necessary external components.

The small AS5055A Adapter Board is a simple circuit that allows testing and evaluation quickly without building a test fixture or PCB. The PCB can be attached to a microcontroller or the AS5050/AS5055-DB Demoboard as an external device. All associated signals are available on a 2.54mm header footprint designed to be easily wired into applications.

Layout

Location Circuit - Infineon Technologies AS5055A Adapter Board
Paskelbta: 2020-05-04 | Atnaujinta: 2026-07-17