M5Stack NB-IoT 2 Unit Global Version (SIM7028) Module
M5Stack NB-IoT 2 Unit Global Version (SIM7028) Module is compatible with global Cat-NB frequency bands. The 5Stack NB-IoT includes the SIM7028 module, which uses serial communication via AT commands and has an SMA external antenna interface to improve communication. The SIM7028 supports multi-band NB-IoT network connections, making it versatile worldwide. Designed for low-latency and low-throughput applications, the module offers excellent power management, making it ideal for long-term operation. It is suitable for IoT applications like smart metering, remote control, asset tracking, remote monitoring, telemedicine, and bike-sharing.Features
- Global version / multi-band support
- Strong signal reception capability
- AT command control
- Nano SIM card type
- UART 115200bps serial communication
- B1 / B2 / B3 / B4 / B5 / B8 / B12 / B13 / B14 / B17 / B18 / B19 / B20 / B25 / B26 / B28 / B66 / B70 / B85 Cat-NB frequency bands
- 127 (DL) / 159 (UL) data transmission (kbps)
- TCP / UDP / HTTP / TLS / DTLS / DNS / NTP / PING / LWM2M / COAP / MQTT / MQTTS / SSL network protocols
- SMA interface external antenna
- Certifications
- SRRC / NAL / CCC
- CE-RED / GCF
- Deutsche Telekom/Vodafone/Telefonica
- ROHS / REACH
- China Telecom
- China Mobile
- China Unicom
Applications
- Remote control
- Asset tracking
- Remote monitoring
- Bike sharing
Kit Contents
- Unit NB-IoT2
- SMA antenna
- Hex key
- Grove cable
Paskelbta: 2024-07-25
| Atnaujinta: 2024-07-31