Delta IA AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.

Features

  • Compact, modular mid-range PLCs
  • Flexible, smart, and friendly
  • Robust rackless design and patented DIN-rail clips for direct plug-in / plug-out module installation and replacement
  • 32-bit SoC CPU for high-performance and high-speed computing
  • Advanced CPU performance with high-speed execution
  • Various modules available for selection: digital I/O modules, analog I/O modules, load cell modules, temperature measurement modules, serial communication modules, industrial bus modules, and axes positioning control
  • Simple shape and dark gray exterior resist stains and dirt in harsh industrial environments

Applications

  • Automated equipment
    • Electronics manufacturing
    • Labeling
    • Food packaging
    • Textile machines

Specifications

  • 32-bit SoC CPU with built-in RS-485 port x2, mini USB port, Ethernet port, and microSD card slot
  • Supports up to 32 extension modules or 1024 maximum I/O points
  • 128K-step program capacity
  • 60K-word data register
  • 40K steps/ms execution speed
  • Maximum 8 axes control via CANopen motion network / maximum 6 axes control via pulse control (200kHz)
  • -20°C to +60°C operating temperature range
Paskelbta: 2023-11-13 | Atnaujinta: 2026-02-03