M5Stack U140 Solid State Relay Unit
M5Stack U140 Solid State Relay Unit is a DC to DC Single-phase controller kit with an ESP32C3 controller board and solid-state relay. This relay unit supports Modbus networking and fundamental control modes of operation. The controller kit adopts semiconductor switching elements and is contactless. This controller kit offers several advantages, like extremely long life, low switching noise, high switching speed, and no switching spark. The controller kit is designed for humidity or explosion-proof requirements, harsh environments with corrosion, and frequent turn-on/off requirements.This solid-state relay unit features programmable full-color RGB LED and RS485PWR interface. The U140 unit operates at 24VDC to 220VDC load voltage rating and 3VDC to 32VDC control voltage range. This solid-state relay unit is ideally used in AC line interrupting, motor equipment, and temperature control devices.
Features
- Three operating modes:
- Push button control
- I2C slave (support device I2C address configuration)
- Modbus networking (supports device ID configuration)
- Single-phase solid-state relay
- Programmable full-color RGB LED
- RS485PWR interface (support input 9V to 24V to power the device)
Specifications
- 24VDC to 220VDC load voltage rating
- 3VDC to 32VDC control voltage range
- ≤5mA breakdown leakage current
- 9VDC to 24VDC input voltage range
- 54mm x 54mm x 27mm dimensions
- ≤1.6V on state buck
- 10A load current
- 20mA input current
Applications
- AC line interrupting
- Motor equipment control
- Temperature control devices
Kit Contents
- 1x Single Phase Solid State Relay
- 1x UNIT ACSSR
- 1x HY2.0-4P cable (20cm)
- 1x Communication protocol manual
- 2x 3.96-4P terminal block
Schematic Diagram
Dimension Diagram
Paskelbta: 2023-08-23
| Atnaujinta: 2023-10-13