HUBER+SUHNER SENCITY® Urban 100 MIMO Antennas

HUBER+SUHNER SENCITY® Urban 100 MIMO Antennas cover the 4G and 5G high-frequency ranges and are compact for installation in bus shelters, poles, or walls. HUBER+SUHNER SENCITY Urban 100 round-shaped antennas are available in omni-directional or directional models and operate over a 2500MHz to 2690MHz and a 3410MHz to 4200MHz frequency range. These MIMO antennas provide IP66 protection and offer -150dBc 2x20W typical passive intermodulation (PIM).

Features

  • 2500MHz to 2690MHz and 3410MHz to 4200MHz frequency
  • -150dBc 2x20W typical PIM
  • MIMO 2x2 configuration
  • IP66 environmental protection
  • 117mm length x 96mm width
  • Simplified installation process with a one-click feature
  • Designed for communication applications

Specifications

  • Isolation
    • 30db (Omnidirectional)
    • 20db (Directional)
  • Gain
    • 2-3dBi (Omnidirectional)
    • 6dBi (Directional)
  • Polarization
    • Vertical and horizontal (Omnidirectional)
    • Dual-slant (Directional)
Paskelbta: 2019-12-10 | Atnaujinta: 2023-04-17