Honeywell Sensing & Control DPR TruStability™ Board-Mount Pressure Sensors

Honeywell Sensing & Control DPR TruStability™ Board-Mount Pressure Sensors are piezoresistive silicon sensors offering a ratiometric analog output for reading pressure over the specified full-scale pressure span and temperature range. These sensors have a ±1.6mbar to ±25mbar / ±160Pa to ±2.5kPa / ±0.5inH2O to ±10inH2O pressure range. The DPR series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an onboard application-specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1kHz. Honeywell DPR TruStability board-mount pressure sensors are calibrated for operation from a single power supply of 5VDC and measure differential or gauge pressures. The robust and durable housing is designed to withstand harsh application environments.

Features

  • Industry-standard mounting configuration and barbed ports
  • Differential and gage pressure types
  • Stable offset voltage
  • Low sensitivity to mounting orientation
  • Analog voltage output
  • Overvoltage and reverse-polarity protected
  • Robust and durable package
  • Internal diagnostic functions
  • RoHS compliant

Applications

  • Heating, ventilation, and air conditioning (HVAC)
  • Variable air volume control (VAV)
  • Damper control and duct air flow
  • Filter monitoring / clogged filter detection
  • Modulated furnace controls
  • Indoor air quality
  • Leak detection
  • Pneumatic control
  • Burner control
  • Fuel-to-air rationing
  • Gas analyzers and meters
  • Fume hoods and clean rooms

Specifications

  • Pressure range
    • ±1.6mbar to ±25mbar
    • ±160Pa to ±2.5kPa
    • ±0.5inH2O to ±10inH2O
  • As low as ±1.25 %FSS total error band depending on pressure range (after auto-zero)
  • ±0.25 %FSS accuracy full-scale span best fit straight line
  • 0% RH to 95% RH, non-condensing humidity
  • 3kV minimum, human body model ESD susceptibility
  • 5VDC typical supply voltage
  • 3VDC minimum operating voltage
  • 3.5mA maximum supply current
  • 1M minimum pressure cycles
  • 100g, 6ms duration shock
  • 15g, 10Hz to 2kHz vibration
  • -40°C to +85°C operating temperature range

Transfer Function Limits

Chart - Honeywell Sensing & Control DPR TruStability™ Board-Mount Pressure Sensors
Paskelbta: 2019-09-20 | Atnaujinta: 2023-12-29