Hirose Electric TF38 0.5mm Front Flip FPC/FFC Connectors
Hirose Electric TF38 Front Flip FPC/FFC Connectors are 0.5mm pitch, 5.2mm height vertical type connectors available in 18 to 60 positions. Hirose TF38 FPC/FFC Connectors feature a robust lock design that prevents unintended actuator opening. The series offers 0.5A rated current and 50VAC/DC rated voltage and is RoHs compliant and Halogen-free.Features
- FPC/FFC connector
- Vertical type
- 0.5mm pitch
- 5.2mm height
- 4.96mm depth (locked position)
- High reliability
- Robust lock design to prevent unintended actuator opening by bending FPC
- High FPC retention force with FPC side-catch design
- Solder wicking and flux penetration prevention
- RoHS compliant, halogen-free
Specifications
- 18 to 60 positions
- 50mΩ maximum contact resistance
- 150VAC for 1 minute withstanding voltage
- 500MΩ minimum (100VDC) insulation resistance
- 0.5A rated current
- 50VAC/DC rated voltage
- 0.3±0.03mm FPC/FFC thickness
Dimensions
Actuator Design
Additional Resources
Paskelbta: 2019-08-08
| Atnaujinta: 2025-09-08