Hirose Electric ZG05HV High-Voltage Wire-to-Board Connectors
Hirose Electric ZG05HV High-Voltage Wire-to-Board Connectors feature a compact, robust design with advanced safety features, including a safety-first electric shock prevention design to enhance assembly safety. The connectors are capable of enduring extreme heat and vibration conditions. The ZG05HV series offers superior performance in demanding industrial applications and supports a high withstanding voltage. The Hirose Electric ZG05HV High-Voltage Wire-to-Board Connectors are ideal for automotive battery management systems (BMS), power conversion systems, and industrial equipment.Features
- Features safety-first electric shock prevention design
- Enhances assembly safety and protection
- Endures extreme heat and vibration conditions
- Compact design optimizes PCB space
- Supports high withstanding voltage
- High vibration resistance with unique contact design
- High power rating
Applications
- Automotive BMS
- Power conversion systems
- Industrial equipment
Specifications
- 1000VAC/DC rated voltage
- 3000VAC withstanding voltage rating
- 1A rated current
- 10mΩ max contact resistance
- 100MΩ min insulation resistance
- 30-cycle insertion/extraction mating durability
- 100N min locking strength
- UL 94V-0 flammability rating
- -40°C to +125°C operating temperature range
- -10°C to +60°C storage temperature range
Product Overview
Receptacle Dimensions (mm)
Plug Housing Dimensions (mm)
Videos
Paskelbta: 2024-08-19
| Atnaujinta: 2024-12-05