Hirose Electric mmWave 1.85, 2.4, & 2.92mm Coaxial Connector Plugs

Hirose Electric mmWave 1.85mm, 2.4mm, and 2.92mm Coaxial Connector Plugs offer high-frequency performance (40GHz and 50GHz). The connectors also offer screw mount installation and flexible PCB thickness and are compatible with Hirose's HK and H2.4 Connectors Series line. These connector plugs are great for radio and broadcasting equipment, data transmission, and high-speed routers.

Features

  • High-frequency performance (40GHz and 50GHz)
  • Screw mount installation
  • Flexible PCB thickness
  • Compatible with the line of Hirose's HK and H2.4 Connectors Series 

Applications

  • Radio and broadcasting equipment
  • Data transmission
  • High speed routers
Paskelbta: 2022-06-07 | Atnaujinta: 2023-06-22