- Pradžios puslapis
- NAUJAUSI Produktai
- Gamintojo Naujiena
- Heyco
- Engineered Component Solutions for Solar Industry - Heyco
Heyco Engineered Component Solutions for Solar Industry
Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.
Features
- Optimizes wire and cable management
- Provides complete cable protection in solar installations
- Wide range of sizes, shapes, and materials to fit various application requirements
Top Rail Clips
Heyco HEYClip™ Stainless Steel SunRunner Cable Clips
Holds micro-inverter oval cables 0.250" x 0.385", constructed from heat-treated 410 stainless steel.
Heyco SunRunner 2 & 2-R Clips
Designed to hold Micro-Inverter cables from .413˝ (10.5mm) to .472˝ (12.0mm) in diameter.
PV Module Clips
Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables
Double-compression cable clips that securely hold up to two cables with 5.1mm to 7.6mm diameters.
Heyco HEYClip™ SunRunner® Short Flange Cable Clips
Attaches securely to newer PV module frames with smaller flanges, requiring only 10mm flange depth.
Heyco HEYClip™ RevRunner® Cable Clips for 1-2 Cables
Double compression, straight-thru design, and holds 1 or 2 cables from 0.2" to 0.33".
Heyco HEYClip™ SunRunner ® Cable Clips for 4 Cables
Feature a double-compression, straight-thru design with thick heat-treated 410 stainless steel body.
Heyco HEYClip™ SunRunner® PVHR Cable Clips
All-in-one solution for managing the standard two PV wires coming from a solar panel.
Heyco HEYClip™ SunRunner® No-Flange Cable Clips
Attaches to newer modules with no typical mounting flange.
Heyco HEYClip™ SunRunner® 2-S Cable Clips
Designed to hold micro-inverter cables and module cables for rail-less mounting systems.
Heyco Bi-Directional SunRunner® Clips
One-piece-fits-all solution for routing photovoltaic (PV) wire north-south or east-west.
Heyco HEYClip™ SunRunner® 90° Cable Clips
Feature double-compression, right-angle design and mounts at 90° angle to the original SunRunner.
Heyco Helios® Bi-Directional, Oval-Hole Mount Clips
Designed to work in common mounting hole sizes found on many solar panel flange designs.
Heyco Helios® Edge Clips
Mounts to a panel thickness range of 1mm to 3mm, which is typical of solar panel frames.
Bundling Solutions
Heyco SunBundler™ Crimp Lock Cable Ties
Durable vinyl-jacketed stainless steel ties for solar installations.
Heyco SunStrap PVC-Coated Stainless Steel Straps
Designed for bundling and securing cables in demanding indoor and outdoor environments.
Heyco SunHangers for Solar Applications
Plain or PVC-coated stainless steel cable hangers for solar applications.
Heyco SunRunner® CT Cable Tie Mounting Platforms
Stainless steel edge clips designed to easily mount to module or frame extrusions.
Heyco MaxRunner Cable Clip Array
Holds up to 12 cables with wire diameters ranging from .20˝ (5.2mm) to .28˝ (7.2mm).
Heyco NTSS Stainless Steel Cable Ties
Ball-lock stainless steel strip cable ties available in standard and PVC-coated versions.
Heyco SunScreener® Wire Mesh Clips & SunScreen Wire Mesh
Protects solar panels from damage caused by rodents and nesting birds.
Heyco Nytye® Nylon 12 Cable Ties
Nylon 12 weather- and UV-resistant and feature smooth, radiused edges.
Heyco Solar Masthead™ II Cordgrips
Provides a liquid-tight seal around the wire, IP68, approved for NEMA 4, 4X, 6, & 6P applications.
Heyco Enphase "Q Cable" Liquid-Tight Cordgrips
IP68-rated straight-through NPT hubs with integral sealing ring for cables, 1/2" and 3/4" versions.
Heyco Liquid Tight Cordgrips
Offers strain relief/leak protection for demanding applications requiring a liquid-tight solution.
- Heyco