Hammond Manufacturing 1455NC Channel Mount Extruded Aluminum Enclosures
Hammond's 1455NC Channel Mount Extruded Aluminum Enclosures are designed to house P.C. boards or equipment and mount easily to an aluminum channel. These enclosures also consist of screws and fasteners within the cases. The rugged one-piece body is constructed from extruded aluminum with a minimum thickness of .09" (2.29mm). The channel mount, extruded aluminum enclosures are available in two models: open bezel with a metal endplate or with solid ABS plastic bezel endplate.Features
- P.C. boards or equipment for easy enclosure mounting to an aluminum channel
- Two versions open bezel with metal endplates or solid ABS plastic bezel endplates
- 92mm (min.) to 98mm (max.) width dimensions for P.C. boards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged one-piece body, constructed from extruded aluminum with a minimum thickness of .09” (2.29mm)
- Extruded body and aluminum endplates (on metal endplate version) are clear anodized
- Open bezel, metal endplate version includes eight (8) clear zinc plated assembly screws
- Solid bezel version includes eight (8) black assembly screws
Paskelbta: 2012-02-23
| Atnaujinta: 2022-03-11