HALO Electronics 10BASE2 Ethernet Transformers

HALO Electronics 10BASE2 Ethernet Transformers include Thin Net Transceiver (TnT™) modules and Attachment Unit Interface (AUI) transformers.

1. TNT MODULES

HALO Electronics 10BASE2 Ethernet Transformers

TnT™ modules are Thinnet solutions that include HALO 83C92 transceiver IC, AUI Transformers, DC/DC converter, and other components to make a complete 10BASE2 solution. Typical applications include a backplane, network interface cards, 10BASE-T hub with 10BASE2 interface, 10BASE2 repeaters, and print servers.

MDQ TnT Thinnet Transceivers: View Product ListDatasheet

Features

• Compliant with ANSI / IEEE802.3 and ISO8802-3 Standards for Thinnet
• Low power transceiver chip and high-efficiency DC/DC converter
• Contains all Thinnet transceiver functions in a single 20-pin package
• Squelch circuits on all signal inputs to eliminate noise Heartbeat function enable/disable
• Wide variety of input voltages

2. AUI Transformers

HALO Electronics 10BASE2 Ethernet Transformers

The AUI transformers are available in either DIL or SMD packages. HALO offers several different inductance values to meet a wide range of requirements of the various AUI controller chips.

TD-10B2 Dual Inline AUI Isolation Transformers: View Product ListDatasheet

TG-10B2 SMD AUI Isolation Modules: View Product ListDatasheet

SMD-T1 T1/E1 Line Interface modules: View Product ListDatasheet

Features

TD-10B2 and TG-10B2 SMD AUI isolation modules:
   • Designed for AUI ports
   • UL/EN60950 recognized
   • 100% compliance testing
   • 1500VRMS hi-pot
SMD-T1 line interface modules:
   • T1, E1, CEPT, and PRI ISDN applications
   • Available for all popular LIUs
   • 1500 VRMS hi-pot
   • Patented open frame construction

Paskelbta: 2018-09-26 | Atnaujinta: 2025-10-05