Glenair 28 High Performance D-Subminiature Connectors

Glenair 28 High-Performance D-Subminiature (HiPer-D) Connectors are intermateable and intermountable with standard M24308 type D-Subs and meet the need for improved performance in hostile environments. Glenair Series 28 HiPer-D features a rugged machined aluminum shell, waterproof sealing, and optional ground springs for improved resistance to electromagnetic interference. Gold-plated size #20 contacts conform to M39029/64-369 and accept #20 to #24 AWG wire. Gold-plated size #22 contacts conform to M39029/58-360 and accept #22 to #28 AWG wire.

The dielectric inserts are made with thermoset epoxy for improved resistance to chemicals and are capable of withstanding 200°C continuous operating temperature. Aerospace-grade fluorosilicone grommets and face seals provide IP67 watertight sealing. Integrated grounding fingers provide superior electromagnetic compatibility. Series 28 is available in every standard and high-density M24308 layout as well as combo layouts integrating power and shielded contacts.

Features

  • Intermateable with standard M24308-type D-Subminiature connectors
  • Features rugged machined aluminum shell, waterproof sealing, and optional ground springs for improved resistance to electromagnetic interference
  • Gold-plated size #20 contacts conform to M39029/64-369 and accept #20 to #24 AWG wire
  • Gold-plated size #22 contacts conform to M39029/58-360 and accept #22 to #28 AWG wire

Specifications

  • Current Rating
    • 5A, #22
    • 7.5A, #20
  • 1000VAC RMS Test Voltage
  • 5000MΩ (minimum) Insulation Resistance
  • -65°C to +200°C Operating Temperature
  • IP67 Ingress Protection

Dimensions

Glenair 28 High Performance D-Subminiature Connectors
Paskelbta: 2015-10-08 | Atnaujinta: 2022-03-11