GIGAIPC QBiX-Lite SDM Kits
GIGAIPC QBiX-Lite SDM Kits are media display systems with Intel® smart display module (Intel SDM) support. The Kits offer a 195mm (W) x 158mm (D) x 30mm (H) size, and memory depends on the SMD module. The QBiX-Lite SDM Kits feature a 0°C to 50°C operating temperature, an Ethernet GbE LAN port, and Intel integrated audio.Features
- SDM Chassis kit (supports SDM modules)
- 195mm (W) x 158mm (D) x 30mm (H) System size
Kit Contents
- Bracket for wall mount x2: 25HB1-SD4000-R0R
- PSU ADP 19V 65W x 1 or 19V 90W x 1 (depends on SDM module)
- Power cord optional (by region)
Specifications
- 195mm (W) x 158mm (D) x 30mm (H) Dimensions
- CPU Support SDM module as follows:
- SDM-1135G7L
- SDM-1115G4L
- SDM-7300L {with Intel vPro support)
- SDM-7100L
- SDM-4000L
- SDM-3350L-HW
- SDM-3350L-0V
- Memory Depends on SDM module:
- SDM-1135G7L (2 x DDR4 SO-DIMM sockets, dual-channel 3200MHz Memory modules max. capacity 64GB)
- SDM-1115G4L (2 x DDR4 SO-DIMM sockets, dual-channel 3200MHz Memory modules max. capacity 64GB)
- SDM-7300L (2 x DDR4 SO-DIMM sockets, dual-channel 2133MHz Memory module, max. capacity 32GB)
- SDM-7100L (2 x DDR4 SO-DIMM sockets, dual-channel 2133MHz Memory module. max. capacity 32GB)
- SDM-4000L (2 x DDR4 SO-DIMM sockets, dual-channel 2400MHz Memory module, max. capacity 8GB)
- SDM-3350L-HW (2 x DDR3L SO-DIMM sockets. dual-channel 1866MHz Memory module, max. capacity 8GB)
- SDM-3350L-QV (2 x DDR3L SO-DIMM sockets, dual-channel 1866MHz Memory module, max. capacity 8GB)
- Ethernet 1 x GbE LAN port
- Intel® Integrated Audio
- Expansion Slots
- 1 x 2280 M.2 M-Key (SATA 6Gb/s)
- 1 x 2230 M.2 E-key (WiFi/BT)
- Rear I/O
- 1x USB 3.0
- 1x Display Port (Co-lay with front display port)
- 1x HDMI
- 1x UART
- 1x DC-Jack
- 1x 2x2 Power connector
- Power
- DC +12V/+19V/+24V
- SDM-1135G7L / SDM-1115G4L : 19V/90W adapter
- SDM-7300L / SDM-7100L / SDM-4000L / SDM-3350-HW / SDM-3350-QV : 19V / 65W adapter
- Operation Temperature
- 0°C to 50°C Operating temperature
- 0-90% (Non-condensing) operating humidity
- -20°C to 70°C Non-operating temperature
- 0%-95% (Non-condensing) non-operating humidity
- Use wide temperature range memory and storage
Dimensions mm
Paskelbta: 2021-09-08
| Atnaujinta: 2022-03-11