Amphenol FCI OCTIS™ Power Connectors

Amphenol FCI OCTIS™ Power Connectors are designed for high-power applications and offer a current rating of 16A to 20A per power contact. The series is available in 2, 3, or 4 positions with wire sizes ranging from 18AWG to 12AWG. These Pwr Profile® connectors feature robust I/O for high reliability and performance. Lightning protection, EMI shielding features, and a rugged weatherproof design make the series ideal for use in harsh environments. Applications for Amphenol FCI OCTIS™ Power Connectors include communications, data, industrial, and instrumentation.

Features

  • 16A to 20A current rating per power contact
  • 2, 3, and 4 positions
  • 18AWG to 12AWG wire size range
  • 94mm x 26mm x 27mm (L x W x H) dimensions
  • Outdoor weatherproof
  • Rugged design
  • Multi-standard and varying interconnection interface
  • Adaptable interface holder and outer housing
  • Color coding on gland nuts
  • System addresses present and future signal and power requirements with option for additional connector interfaces
  • 26mm and <100m length from panel
  • High density and small form factor
  • Double locking feature
  • IP67, 720hrs salt spray resistance
  • -55°C to +85°C operating temperature range

Applications

  • Communications
  • Data
  • Industrial
  • Instrumentation

Videos

Paskelbta: 2018-10-11 | Atnaujinta: 2024-04-09