Fastron 07HCPLP Pluggable Inductors

Fastron 07HCPLP Pluggable Inductors offer a wide inductance range of 1µH to 150,000µH and a lower core height of 8mm. These inductors have high Q and are suitable for high currents and high voltages. The 07HCPLP inductors come in shielded, tube, and cap versions, protecting the winding. Fastron 07HCPLP Pluggable Inductors are used in DC-DC converters and electronic instruments, such as digital amplifier low pass filter (LPF) and signal filtering applications.

Features

  • Suitable for high currents and high voltages
  • Available in shielded, tube, and cap versions
  • Available in reel packaging and ammo pack

Applications

  • DC-DC converters
  • Electronic instruments
    • Digital amplifier LPF
    • Signal filtering

Specifications

  • 0.8mm height
  • 1µH to 150,000µH inductance range
  • Wave soldering
  • -55°C to +125°C or +150°C operating temperature range
Paskelbta: 2024-02-27 | Atnaujinta: 2024-03-13