Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway
Ezurio Sentrius™ IG60-BL654-LTE Wireless IoT Gateway brings industrial wireless and IoT capabilities into one unique solution. Based on the 60-Series SoM and BL654 BLUETOOTH® Module, the IG60-BL654-LTE provides full Bluetooth 5 and Wi-Fi® 802.11ac Wave 2 with 2x2 MIMO. The Gemalto Cinterion® PLS62-W wireless module delivers highly efficient multi-band Cat 1 LTE with seamless fallback to 3G and 2G. Dual-Ethernet and USB are included for additional connectivity and a microSD slot is provided for external storage. Using the IG60-BL654-LTE Wireless IoT Gateway, users can capture data from Bluetooth 5 sensors, add cloud-managed edge intelligence, and send it to the cloud with Wi-Fi and global LTE Cat 1 wireless connectivity.Features
- Onboard Cortex A5 MPU, 536MHz (Microchip Technology SAMA5D36)
- BL654 BLE module integrating Nordic Semiconductor nRF52840
- Bluetooth 5, Coded PHY (long-range), 2M PHY, Cortex-M4F co-processor
- LTE Cat 1 global connectivity with 3G/2G fallback (Gemalto PLS62-W)
- 802.11ac Wave 2 Wi-Fi 2x2 MIMO
- 1x 10/100 Mbit/s and 1x 10/100/1000 Mbit/s with IEEE 1588
- 1Mbit Flash and 256k RAM
- 1x USB 2.0 Host
- 1x MicroSD slot
- 3x SMA front-face antenna ports
- 2x SMA rear-face antenna ports
- Industrial -30°C to +60°C operating temperature range
- Globally and carrier certified: AT&T, FCC, IC, CE, MIC, CE, UL, IEC62368-1
- Long-term OS updates, delivered over-the-air (AWS variant) or through Ezurio’s support team (Linux variant)
- iOS and Android mobile apps allow connection to the user's AWS account in minutes with no coding (AWS variant)
- Wall mount chassis
- Dimensions: 85mm x 22mm x 100mm
Applications
- Bluetooth 5 sensor connectivity
- Industrial IoT
- Medical IoT
- Smart buildings
Kit Contents
- Sentrius IG60-BL654-LTE with Bluetooth 5 and Wi-Fi
- 5x dipole antennas
- 2x SIM cards (AT&T and Global)
- 1x wall mounting bracket
- 8x screws for mounting bracket
- Power supply not included
Videos
AWS IoT Greengrass Benefits
Linux BSP Benefits
Paskelbta: 2020-04-20
| Atnaujinta: 2024-04-02