TE Connectivity / ERNI MiniBridge Connectors
TE Connectivity's (TE) / ERNI MiniBridge Connectors offer a 1.27mm pitch and include single-row connectors and the Koshiri single-row connector series. MiniBridge single-row connectors are ideal for space-saving connections between PCBs and decentralized function units, in any high-vibration or heat environments such as automotive, autorotation, aerospace, and more. MiniBridge Koshiri single-row connectors are more rugged than the standard connectors and have a durable plastic housing that is temperature-resistant. TE Connectivity's ERNI Connectors MiniBridge Connectors are ideal for automotive applications and space-constrained designs.
Features
- Single-row connectors
- 1.27mm pitch
- 2, 3, 4, 6, 8, 10, or 12 pins
- Up to 8.7A (depends on cable) current rating per contact
- Male connector SMT, female connector IDC termination style
- Discrete wire 26AWG, 24AWG, and 22AWG cable with many lengths
- Variants
- Vertical male connector type P
- Right-angle male connector type A
- Female connector type A with 180 cable outlet
- Female connector type P with 90 cable outlet
- Koshiri connectors
- 1.27mm pitch
- 2, 3, 4, 6, 8, 10, or 12 pins
- Up to 8.7A (depends on cable) current rating per contact
- Male connector SMT, female connector IDC termination style
- Discrete wire 22AWG/7 cable
- Variants
- Vertical male connector type P
- Right angle male connector type A
- Female connector type A with 180 cable outlet
- Female connector type P with 90 cable outlet
- Koshiri scoop-proof versions
Paskelbta: 2021-05-06
| Atnaujinta: 2026-03-05