Epson Timing TG-5006CG Crystal Oscillators
Epson Timing TG-5006CG Crystal Oscillators offer a 13MHz to 52MHz output frequency range and a 3.3 maximum typical supply voltage rating. These oscillators feature high stability and come in three sizes: 2mm x 1.6mm x 0.73mm, 2.5mm x 2mm x 0.8mm, and 3.2mm x 2.5mm x 0.9mm. Epson Timing TG-5006CG Crystal Oscillators are ideal for wireless communication devices, GPS, and RF applications.Applications
- Wireless Communication Devices
- CDMA
- WCDMA
- LTE
- WiMAX
- GPS
- RF
Specifications
- 13MHz to 52MHz output frequency range
- 1.8V to 3.3V typical voltage range
- 1.5mA to 2mA maximum current consumption
- 500kΩ minimum input impedance
- 0.8V output voltage
- 10pF output load
- -30°C to +85°C operating temperature range
External Dimensions
Paskelbta: 2022-04-06
| Atnaujinta: 2022-04-12