EPCOS / TDK B572xV2 SMD 0402 NTC Thermistors
EPCOS / TDK B572xV2 SMD 0402 NTC Thermistors provide 150mW maximum power and ±1%, ±3%, or ±5% resistance tolerance. These thermistors feature a multilayer SMD NTC with inner electrodes and a nickel barrier termination in a 0402 (1005) EIA case size. The B572xV2 series offers a short response time, high mechanical robustness, and excellent long-term aging stability in high-temperature environments. EPCOS / TDK B572xV2 SMD 0402 NTC Thermistors are designed for an operating temperature range from -55°C to +125°C. Typical applications include temperature measurement and temperature compensation.Features
- EIA case size 0402 (1005)
- Multilayer SMD NTC with inner electrodes
- Nickel barrier termination
- For temperature measurement up to +125°C
- Excellent long-term aging stability in high-temperature environments
- 150mW maximum power (at +25°C, on PCB)
- ±1%, ±3%, ±5% resistance tolerance
- Short response time
- High mechanical robustness
- UL approval (E69802)
- 100% lead (Pb) free
- -55°C to +125°C operating temperature range
Applications
- Temperature measurement
- Temperature compensation
Dimensions
Paskelbta: 2022-03-15
| Atnaujinta: 2023-07-20