EPCOS / TDK Z63000 MediPlas Reactor

EPCOS / TDK Z63000 MediPlas Reactor is designed to be used as an electro-ceramic ozone generator with active temperature control. This reactor features a 40W maximal continuous input DC power, 0slm to 10slm gas flow, ±12V (maximum 3A) input voltage temperature control, 3000M altitude, and 6600V (HV to GND) withstand voltage. The MediPlas reactor operates from 0°C to 50°C temperature range and up to 85% RH humidity. This reactor is RoHS-compliant and is available in 78mm x 63mm x 78mm dimensions (without hoses). The MediPlas reactor is used in the internal sterilization of medical equipment, medical tools, and dental chair applications.

Features

  • Active temperature control (cooling and heating)
  • Easy to integrate
  • Continuous operation
  • 40W maximal continuous input DC power
  • ±12V (maximum 3A) input voltage temperature control
  • 3000M altitude
  • 0slm to 10slm gas flow
  • 6600V (HV to GND) withstand voltage
  • 0°C to 50°C operating temperature range
  • Up to 85% RH operating humidity

Applications

  • Internal sterilization of medical equipment
  • Medical tools
  • Dental chair
Paskelbta: 2023-09-08 | Atnaujinta: 2023-09-26