EPC EPC2302 Enhancement-Mode GaN Power Transistor
Efficient Power Conversion (EPC) EPC2302 Enhancement-Mode Gallium Nitride (GaN) Power Transistor is engineered for high-frequency DC-DC applications to/from 40V to 60V and 48V BLDC motor drives. This eGaN® transistor features 1.8mΩ maximum drain-source on resistance RDS(on) and 100V drain-source breakdown voltage (continuous) VDS in a low inductance 3mm x 5mm QFN package. The package has side-wettable flanks and an exposed top for excellent thermal management. The thermal resistance to the case top is ~0.2°C/W, offering excellent thermal behavior and easy cooling. The EPC2302 enhancement-mode power transistor from EPC enables efficient operation in many topologies while improving efficiency and saving space.
Features
- Ultra-high efficiency - lower conduction and switching losses
- No reverse recovery
- Ultra-low QG
- Excellent thermal performance
- Small footprint for higher power density
- Enhanced thermal-max package
- Application notes
- Easy-to-use and reliable gate, gate drive ON = 5V typical, OFF = 0V (negative voltage not needed)
- Top of FET is electrically connected to source
Applications
- AC-DC chargers, SMPS, adapters, and power supplies
- High frequency DC-DC conversion input (buck, boost, buck-boost, and LLC)
- Motor drives
- High-power density DC-DC modules
- Synchronous rectification
- Solar maximum power point tracking (MPPT)
Specifications
- 100VDS (continuous)
- 1.4mΩ typical and 1.8mΩ maximum RDS(on)
- 3mm x 5mm QFN package
- Exposed top for top-side thermal management
- Moisture sensitivity level (MSL) 2
- Thermally enhanced package with exposed top (Rthjc = 0.2°/W) and wettable flank
Characteristics
Paskelbta: 2026-02-13
| Atnaujinta: 2026-02-13