EnOcean PTM21x RF Modules

EnOcean PTM21x RF Modules are pushbutton transmitter modules with built-in electro-dynamic power generators. These modules can be used as wall-mounted flat rocker switches with 1 or 2 rockers, with a medial position, or handheld remote controls featuring up to 4 single pushbuttons. The PTM21x modules empower control without the need for traditional power sources. These modules offer a data rate of 125kbps and operate over an operating temperature range of - 25°C up to +65°C.

Features

  • Power supply:
    • Power generation by the rocker movement
    • Via electro-dynamic power generator
  • Antenna:
    • Integrated PCB antenna
  • Frequency:
    • 868.300MHz/902.875MHz/928.35MHz
  • Data rate:
    • 125kbps
  • Channels:
    • 2 with four action states each (upper/lower/pressed/released)
  • EnOcean equipment profile supported:
    • F6-02-xx, F6-04-xx (normal mode)
    • D2-03-00 (secure mode)
  • Transmission range:
    • 300m free field (PTM215J: 200m), typ. 30m indoor
  • Energy bow travel/operating force:
    • 1.8mm/typ. 9N (at room temperature)
  • Number of operations at 25°C:
    • Typical 100.000 actuation tested according to EN 60669/VDE 0632
  • Module dimensions (inclusive rotation axis and energy bow):
    • 40mm x 40mm x 11.2mm
  • Operating temperature:
    • -25°C up to +65°C
  • Radio approvals:
    • EU CE / UK UKCA (PTM 210 / 215)
    • IC/FCC CFR-47 Part 15 (PTM 215U)
    • ARIB STD-T108 (PTM 215J)

Applications

  • Wall-mounted flat rocker switches with 1 or 2 rockers (with medial position)
  • Handheld remote controls with up to 4 single pushbuttons
View Results ( 3 ) Page
Dalies Numeris Duomenų Lapas Aprašymas
PTM 215 PTM 215 Duomenų Lapas Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz
PTM 215U PTM 215U Duomenų Lapas Sub-GHz Modules Push-button transmitter module with 4 buttons, 902 MHz
PTM 215J PTM 215J Duomenų Lapas Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz
Paskelbta: 2023-06-01 | Atnaujinta: 2026-10-25