Endress+Hauser Thermophant T TTR31 & TTR35 Temperature Switches

Endress+Hauser Thermophant T TTR31 and TTR35 Temperature Switches provide reliable operation, optimal use of space, and cost efficiency. These compact sensors utilize modern process measuring technology for easy installation and commissioning. Designed for the safe monitoring of process temperatures, the devices can be selected between one or two switch outputs as well as one switch output and one standardized analog output. The TTR31 series features vibration-proof integrated thin-film sensors and thread connections or coupling for high operational safety, and the TTR35 modules are suitable for hygienic applications, including food and beverage and life science industries. Endress+Hauser Thermophant T TTR31 and TTR35 Temperature Switches are designed to deliver a short response time and high accuracy over the entire ambient temperature range.

Features

  • High-tech, compact temperature switch
  • Integrated switching electronics for decentralized and cost-effective monitoring and control of processes
  • Function check and information onsite via LEDs and digital display
  • Electronic versions
    • 1x PNP switch output
    • 2x PNP switch outputs
    • 2x PNP switch outputs or 1x PNP switch output and 4mA to 20 mA output (active)
  • Platinum temperature sensor with long-term stability (Pt100, Cl. A per IEC 60751)
  • High reproducibility and long-term stability
  • High accuracy over the entire ambient temperature range and short response time
  • Operation and visualization with PC and FieldCare configuration software
  • Top housing section can be rotated 310°
  • DESINA compliant
  • TTR35 has 3-A mark and EHEDG certification

Applications

  • TTR35
    • Hygienic
    • Food and beverage
    • Life science industries
  • TTR31
    • Industrial

Series Comparison

Infographic - Endress+Hauser Thermophant T TTR31 & TTR35 Temperature Switches
Paskelbta: 2024-03-07 | Atnaujinta: 2024-04-09