u-blox MIA-M10 Standard Precision GNSS Modules

u-blox MIA-M10 Standard Precision GNSS Modules offer exceptional sensitivity and acquisition times for all L1 GNSS systems. The device provides extremely low power consumption of less than 25mW in continuous tracking mode. This low power consumption enables significant power autonomy for all battery-operated devices, such as asset trackers, without compromising GNSS performance. The u-blox MIA-M10 supports concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou). The high number of visible satellites permits the receiver to select the quality signals. This maximizes position availability, particularly in challenging conditions like deep urban canyons. The u-blox Super-S technology delivers excellent RF sensitivity. It can enhance the dynamic position accuracy by up to 25% with small antennas or in a non-line-of-sight scenario.

The MIA-M10Q integrates an LNA followed by a SAW filter in the RF path for maximum sensitivity in passive antenna designs. The MIA-M10C without an LNA or SAW filter delivers flexibility for active antenna designs. The small, highly integrated 4.5mm x 4.5mm System-in-Package needs only 20mm2 board space without external components.

MIA-M10 detects jamming and spoofing attempts and reports them to the host so the system can react. Advanced filtering algorithms mitigate the impact of RF interference and jamming, therefore facilitating the product to operate as intended.

Features

  • 4.5mm x 4.5mm chip-sized module requiring no external components
  • Less than 25mW power consumption without compromising GNSS performance
  • Proven excellent performance, even with small antennas
  • Twice the battery life by leveraging optimized power save modes
  • Maximum position availability with concurrent reception of 4x GNSS
  • 53-pin S-LGA (Soldered Land Grid Array)

Applications

  • Smartwatches
  • Pet trackers
  • Asset trackers
  • Vehicle trackers
  • Personal navigation devices
  • Wi-Fi 6E access points

Specifications

  • Receiver type
    • u-blox M10 engine
    • GPS L1 C/A, QZSS L1 C/A L1S, GLONASS L1OF
    • BeiDou B1I/B1C, Galileo E1B/C
    • SBAS L1 C/A: WAAS, EGNOS, MSAS, GAGAN
  • Update rate
    • Up to 10Hz (4 concurrent GNSS)
    • Up to 25Hz (single GNSS)
  • 5m CEP Horizontal position accuracy
  • Package
    • 53-pin S-LGA (Soldered Land Grid Array)
    • 5mm x 4.5mm x 1.0mm; 055g
  • Interfaces
    • Serial
      • 1x UART
      • 1x DDC (I2C compliant)
    • Digital
      • Configurable time pulse
      • 1 EXTINT input for Wakeup
  • -40°C to +85°C operating temperature range

Videos

Part Comparasion

Chart - u-blox MIA-M10 Standard Precision GNSS Modules

Block Diagram

Block Diagram - u-blox MIA-M10 Standard Precision GNSS Modules
Paskelbta: 2023-06-30 | Atnaujinta: 2024-09-27