Swissbit G2000/G2600 Industrial CFexpress Cards
Swissbit G2000/G2600 Industrial CFexpress Cards are small removable PCIe cards with HMB support. These CFexpress cards feature end-to-end data path protection, AES 256 / TCG OPAL 2.0, firmware-based power fail data loss protection, and Active State Power Management (ASPM) support. The G2000/G2600 cards also feature 2 lanes PCIe 3.1 interface and 3D NAND TLC (G2000) and 3D NAND pSLC (G2600). These cards operate with thermal management at a full industrial temperature range of -40°C to 85°C. The G2000/G2600 industrial CFexpress cards are available in dimensions of 38.5mm x 29.8mm x 3.8mm. These devices are ideal for applications like automation, embedded computing, gaming, IIoT, and NetCom.Features
- Designed for the industrial and automotive market
- 3.3V supply voltage
- Form factor CFexpress™ Type B card (38.5mm x 29.6mm x 3.8mm)
- Supports NVMe 1.3 command sets
- Operate at -40°C to 85°C industrial temperature range
- Power:
- Power states PS0, PS1, PS2, PS3, and PS4
- Thermal throttling supported
- Optimized for a long life cycle that requires superior data retention as well as power fail safety
- Mean Time Between Failure (MTBF) is >3,000,000 hours
- Data reliability:
- <1 non-recoverable error per 1016 bits read
- Number of insertion/removal cycles of up to 12,000
- High-performance processor with integrated parallel flash interface engines:
- Triple-Level Cell (TLC) 3D NAND Flash
- LDPC Code ECC with up to 120-bit correction per 1KByte page
Applications
- Automation
- Embedded computing
- Gaming
- IIoT
- NetCom
Paskelbta: 2024-06-14
| Atnaujinta: 2024-07-24