Kingston FURY Impact DDR5 Memory Modules

Kingston FURY Impact DDR5 Memory Modules are 16GB and 32GB DDR5-5600 CL40 synchronous DRAM (SDRAM) memory modules that are Intel® Extreme Memory Profiles (Intel XMP) 3.0 certified. These modules are tested to run at DDR5-5600 at a low latency of 40-40-40 at 1.1V with additional timing parameters available. The Plug-N-Play (PnP) feature offers speed and timing options to support a wide variety of processors and chipsets, with the maximum speed determined by the system's BIOS. The FURY Impact DDR5 series includes a 2G x 64-bit 1Rx8 memory module based on eight 2G x 8-bit FBGA components per module and a 4G x 64-bit 2Rx8 memory module based on sixteen 2G x 8-bit FBGA components per module. Each 262-pin DIMM features gold contact fingers. Typical applications for Kingston FURY Impact DDR5 Memory Modules include notebooks, PCs, gaming, and small form factor machines.

Features

  • DDR5 SODIMM performance
  • PnP automatic overclocking functionality
  • Intel XMP 3.0 certified
  • Low power consumption and increased efficiency
  • Improved stability with on-die ECC
  • Each 262-pin DIMM uses gold contact fingers
  • Tested to run at DDR5-5600 at low latency timing of 40-40-40 at 1.1V
  • Additional timing parameters available
  • PnP offers range of speed and timing options to support widest variety of processors and chipsets, maximum speed determined by BIOS

Applications

  • Gaming
  • Notebooks
  • PCs
  • Small form factor machines

Specifications

  • KF556S40IB-16
    • 2G x 64-bit (16GB) DDR5-5600 CL40 SDRAM 1Rx8
    • Based on 8 2G x 8-bit FBGA components per module
  • KF556S40IB-32
    • 4G x 64-bit (32GB) DDR5-5600 CL40 SDRAM 2Rx8
    • Based on 16 2G x 8-bit FBGA components per module
  • 1.1V typical power supply VDD
  • 1.1V typical VDDQ
  • 1.8V typical VPP
  • 1.8V to 2V VDDSPD
  • On-die error-correction code (ECC)
  • 1.18" (30mm) height

Videos

Dimensions

Mechanical Drawing - Kingston FURY Impact DDR5 Memory Modules
Paskelbta: 2025-03-03 | Atnaujinta: 2025-04-03