Swissbit S-58u Industrial microSDHC / SDXC Memory Cards

Swissbit S-58u Industrial microSDHC / SDXC Memory Cards feature equal wear leveling of static and dynamic data so that data is balanced evenly across the memory. These memory cards offer optimized FW algorithms for read/write access, impressive random write performance, and endurance with long data retention. The S-58u memory cards utilize advanced power-off reliability technology and wear-leveling technology. The read disturb management feature of the memory cards monitors the read commands and the content is refreshed when critical levels have occurred. These memory cards run an interruptible background process to maintain the user data for read disturb effects or retention degradation due to high-temperature effects. The near-miss ECC technology minimizes the risk of uncorrectable bit failure over the product lifetime.

The S-58u memory cards from Swissbit operate within a 2.7V to 3.6V voltage range and -40°C to +85°C industrial temperature range. These memory cards are available in capacities of 16GB, 32GB, and 64 GB. The S-58u memory cards offer sequential read speeds of up to 97MB/s and sequential write speeds of up to 84MB/s.

Features

  • High performance 6.10 specification
    • SD burst up to 104MB/s
    • SD normal speed 0 to 25MHz clock rate
    • SD high-speed 25MHz to 50MHz clock rate
    • SD UHS-I speed 0 to 50MHz (DDR) and 0 to 208MHz (SDR)
  • Power supply (low-power CMOS technology)
    • 2.7V to 3.6V normal operating voltage range
  • High reliability
  • Optimized FW algorithms, especially for read/write access, high random write performance, and endurance with long data retention
  • Especially suitable for intensive read/write operations
  • Designed for applications with high requirements regarding reliability, such as data logging, POS/POI, medical, and other demanding use cases
  • Advanced power-off reliability technology
  • Wear-leveling technology
  • Equal wear leveling of static and dynamic data
  • Optimized for high read/write traffic for demanding industrial applications
  • Read disturb management
  • Data care management
  • Near-miss ECC technology
  • Diagnostic features with lifetime monitoring tool support
  • Controlled BOM and PCN process

Specifications

  • 16GB, 32GB, and 64GB capacities
  • 15mm x 11mm x 0.7mm standard microSD memory card form factor
  • Compliance
    • Fully compliant with SD6.10 specification
    • SDHC / SDXC high-speed mode, UHS-I
    • Speed class 10/U3/V30/A1/A2 according to SD6.10 specification
    • SD2.0 backward compliant
    • FAT32 / exFAT preformatted
  • Supports SD SPI mode
  • Performance (maximum capacity)
    • Read performance:
      • Sequential read up to 97MBytes/s
    • Write performance:
      • Sequential write up to 84MBytes/s
    • SDR12, SDR25, SDR50, SDR104, and DDR50 mode
  • Advanced error correction code (ECC)
  • >3M hours mean time between failure (MTBF)
  • -25°C to +85°C extended temperature range
  • -40°C to +85°C industrial temperature range
  • RoHS / REACH compliant
Paskelbta: 2022-04-21 | Atnaujinta: 2025-12-15