Apacer Technology Inc. PRA233/PRA212 microSD Cards
Apacer Technology Inc. PRA233/PRA212 microSD Cards are designed to meet high-resolution images and UltraHD video requirements in various applications. These microSD cards are compliant with the SD system specification version 6.1 and Ultra High Speed-I (UHS-I) standard. The PRA233/PRA212 microSD cards are compatible with Raspberry Pi* 3/4/5 platforms for improved efficiency and faster validation. These microSD cards offer faster data transfer speeds and improved storage capacities. The PRA233/PRA212 microSD cards use Global wear-leveling technology to ensure lower erase counts and extend SSD lifespan. These microSD cards are used in education, retail, and Internet of Things (IoT) applications.Features
- 32GB and 64GB capacity
- Product compatibility:
- Supports SD system specification version 6.1
- Supports SD and SPI modes
- microSDHC/SDXC supported form factor
- U3, V30, and A2 supported speed class
- Bus speed mode:Supports Class 10 with UHS-I U1:
- Default Speed (DS) up to 25MHz 3.3V signaling
- High Speed (HS) up to 50MHz 3.3V signaling
- SDR12: SDR up to 25MHz 1.8V signaling
- SDR25: SDR up to 50MHz 1.8V signaling
- SDR50: SDR up to 100MHz 1.8V signaling
- SDR104: SDR up to 208MHz 1.8V signaling
- DDR50: DDR up to 50MHz 1.8V signaling
- Performance:
- Up to 100MB/sec sequential read
- Up to 45MB/sec sequential write
- Flash management:
- Built-in advanced ECC algorithm
- Global wear-leveling technology
- Flash bad-block management
- 3D TLC NAND Flash type
- Temperature range:
- -25°C to 85°C operating
- -40°C to 85°C storage
- RoHS compliant
Applications
- Education
- Retail
- Internet of Things (IoT)
Physical Characteristics
Paskelbta: 2025-04-10
| Atnaujinta: 2025-05-02