ISSI IS25LP512MJ & IS25WP512MJ Flash Memory Devices

ISSI IS25LP512MJ and IS25WP512MJ Flash Memory Devices are versatile storage solutions designed for systems that require limited space, low pin count, and low power consumption. These devices are accessed through a 4-wire SPI interface. The interface includes a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable (CE#) pins. The IS25LP512MJ and IS25WP512MJ Flash memory devices support Double Transfer Rate (DTR) commands that transfer addresses and read data on both edges of the clock. These devices feature 80MHz normal read, up to 166MHz fast read, 1μA deep power down, 6μA standby current, and 8mA active read current. The IS25LP512MJ and IS25WP512MJ Flash memory devices offer more than 20 years of data retention.

Features

  • Industry standard serial interface:
    • 512Mbit/64Mbyte
    • 3 Byte or 4 Byte addressing mode
    • Supports standard SPI, fast, dual, dual I/O, quad, quad I/O, SPI DTR, dual I/O DTR, quad I/O dTR, and QPI
    • Software and hardware reset
    • Supports Serial Flash Discoverable Parameters (SFDP)
  • High-performance serial Flash:
    • 80MHz normal read
    • Up to 166MHz fast read
    • Up to 104MHz DTR
    • Selectable dummy cycles
    • Configurable drive strength
    • Supports SPI modes 0 and 3
    • More than 100,000 erase/program cycles
    • More than 20 years of data retention
  • Efficient read and program modes:
    • Continuous read 8/16/32/64 Byte burst wrap
    • Selectable burst length
    • Data learning pattern for training in DTR operation
  • Advanced security protection:
    • Software and hardware write protection
    • Advanced sector/block protection
    • Top/bottom block protection
    • 4x1K Byte dedicated security area with OTP user-lockable bits

Block Diagram

Block Diagram - ISSI IS25LP512MJ & IS25WP512MJ Flash Memory Devices
Paskelbta: 2025-06-04 | Atnaujinta: 2025-06-26