Macronix e.MMC™ Embedded Flash Memory Modules
Macronix e.MMC™ Embedded Flash Memory Modules are managed flash solutions that are compatible with the JEDEC e.MMC™ 5.1 standard. These modules integrate the Macronix MLC NAND device and controller chip as a multi-chip module, with a standard interface protocol to the host system. The e.MMC memory modules feature 0MHz to 200MHz MMC I/F clock frequency, 0MHz to 52MHz MMC I/F boot frequency, and MLC cell type. These modules are available in a 153-FBGA (11.5mm x 13mm) or 153-FBGA (11.5mm x 13mm, 11mm x 10mm) RoHS-compliant package. The e.MMC memory modules are used in applications such as smartphones, digital TVs, tablets, set-top boxes, and network devices.
Features
- Supports characteristics of e.MMC™ 5.1 which is defined in the JEDEC standard
- Fully backward compatible with previous MultiMediaCard system specification
- 1bit (default), 4bit and 8bit data bus width
- 0MHz to 200MHz MMC I/F clock frequency
- 0MHz to 52MHz MMC I/F boot frequency
- Operating voltage range:
- 2.7 to 3.6V VCC
- 2.7 to 3.6V/1.7 to 1.95V VCCQ
- 153-FBGA (11.5mm x 13mm) or 153-FBGA (11.5mm x 13mm and 11mm x 10mm) package
- Additional functions of e.MMC™ 5.1:
- Field firmware update
- Device health report
- Sleep notification
- Production state awareness
- Secure write protection
Applications
- Smartphones
- Digital TVs
- Tablets
- Set-top boxes
- Network devices
System Overview
Datasheets
View Results ( 4 ) Page
| Dalies Numeris | Duomenų Lapas | Atminties dydis | Interface Type | Configuration | Maitinimo Įtampa - Min. | Maksimali Maitinimo Įtampa | Minimali darbinė temperatūra | Didžiausia darbinė temperatūra | Matmenys |
|---|---|---|---|---|---|---|---|---|---|
| MX52LM04A11XVW-T | ![]() |
4 GB | eMMC 5.1 | MLC | 2.7 V | 3.6 V | - 25 C | + 85 C | 13 mm x 11.5 mm x 1 mm |
| MX52LM08A11XVI-T | ![]() |
8 GB | eMMC 5.1 | MLC | 2.7 V | 3.6 V | - 40 C | + 85 C | 11 mm x 10 mm x 1mm |
| MX52LM02B11XVW | ![]() |
2 GB | eMMC 5.1 | MLC | 2.7 V | 3.6 V | - 25 C | + 85 C | 13 mm x 11.5 mm x 1 mm |
| MX52LM08A11XVW-T | ![]() |
8 GB | eMMC 5.1 | MLC | 2.7 V | 3.6 V | - 25 C | + 85 C | 13 mm x 11.5 mm x 1 mm |
Paskelbta: 2025-02-17
| Atnaujinta: 2026-07-07