ROHM Semiconductor BR25G-5 SPI BUS EEPROMs

ROHM Semiconductor BR25G-5 SPI BUS EEPROMs are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles. These EEPROMs feature a 32-byte page size, 2048 x 8-bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The ROHM Semiconductor BR25G-5 SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end functions at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.

Features

  • SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1)
  • 32-byte page size
  • 2048 x 8-bit format
  • 32-byte write lockable identification page (ID page)
  • Address auto increment function at the read operation
  • Prevention of a write mistake
    • Write prohibition at Power On
    • Write prohibition by the WPB pin
    • Write prohibition block setting
    • Prevention of a write mistake at low voltage
  • Auto-erase and auto-end function at data rewrite
  • Write-protect block setting by software memory array 1/4, 1/2, or whole
  • HOLD function by the HOLDB pin
  • Data at shipment
    • Memory array is FFh
    • ID Page is FFh
    • Status register WPEN, BP1, BP0 is 0, 0, 0
    • Lock status (LS) is 0

Applications

  • AV equipment
  • OA equipment
  • Telecommunication equipment
  • Home electronic appliances
  • Amusement equipment

Specifications

  • 1.6V to 5.5V supply voltage range
  • -40°C to +85°C ambient operating temperature range
  • 20MHz (max.) clock frequency
  • 3.5ms (max.) write time
  • 4 million write cycles (TA = +25°C)
  • 200 years data retention (TA = 55°C)
  • Packages W (typ.) x D (typ.) x H (max.)
    • SOP-J8 - 4.9mm x 6.0mm x 1.65mm
    • TSSOP-B8 - 3.0mm x 6.4mm x 1.2mm
    • MSOP8 - 2.9mm x 4.0mm x 0.9mm

Block Diagram

Block Diagram - ROHM Semiconductor BR25G-5 SPI BUS EEPROMs
Paskelbta: 2025-07-23 | Atnaujinta: 2025-08-19