onsemi Machine Vision
onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.Applications
Solutions
- 2D vision systems (area-scan)
- Capture 2D snapshots at time
- Can operate as line scan models that build 2D images line by line
- Ideal for applications such as quality control in manufacturing, object recognition, and surface inspection
- 3D vision systems
- Uses multiple sensors mounted at different locations to capture data from various angles
- Allows objects to be displayed in a 3D space by combining image sensors or depth sensors
- Ideal for applications such as robotic guidance, 3D modeling, and complex surface inspections
- Extended view vision systems (SWIR)
- onsemi Short-Wave Infrared sensors can achieve sensing in the wavelength range of 400nm to 2100nm
- Used for sensing in challenging visual conditions, for example, imaging through opaque materials
Block Diagram
Components
- Power supplies
- AC-DC conversion
- FOD2711A optically isolated error amplifier
- NCP11187A100PG mWSaver® integrated power switcher with 800V SJ MOSFET for offline SMPS
- NRVTS15100PFST3G Schottky barrier rectifier, trench-based
- NRVUS360VBT3G ultra-fast 600V/3.0A rectifier
- DC-DC conversion - FAN65004B synchronous PWM buck regulator, voltage mode, high-performance, 65V/6A
- eFuse - NIS3071MT4TWG eFuse, 4-channel, 60V/2.5A
- LDO
- NCP59801CMLADJTCG LDO regulator, 1A, high-accuracy (0.7%), adjustable, low noise, high PSRR with Power Good
- NCP189CMTW120TAG LDO regulator, 0.5A, high-accuracy (0.7%), adjustable, low noise, high PSRR with Power Good
- NCP161ASN280T1G LDO regulator for RF and analog circuits, ultra-low noise and high PSRR
- NCP164AMT180TAG LDO regulator, 300mA, low dropout voltage, ultra-low noise, high PSRR with Power Good
- AC-DC conversion
- Imaging
- AR0235CSSM00SMKA0-CP2 1/2.8" 2MP CMOS digital image sensor with global shutter
- ARX383CSSM00SMKA0-CR 1/8" 0.3MP CMOS digital image sensor with global shutter
- AP0101AT2L00XPGA0-DR Image Signal Processor (ISP), 1MP
- AP1302CSSL00SMGA0-DR advanced image coprocessor, 6.5mm x 6.5mm package
- NOIX0SE020KB-GTI global shutter CMOS image sensor
- NOIX0SE045KB-GTI global shutter CMOS image sensor
- NOIX1SE016KB-LTI global shutter CMOS image sensor
- Lighting
- FDMS86104 N-channel shielded gate PowerTrench® MOSFET, 100V/16A/24mΩ
- CAT3626HV4-GT2 6-channel LED driver with I2C interface
- Display module - CAT4004AHU2-GT3 constant current LED driver with 32 dimming levels and Rset
- Human interface - NCS2211DR2G low distortion audio power amplifier with differential output and shutdown mode
- Memory - CAT24C32C4CTR serial EEPROM, 32Kb, I2C
- Communication
- FXMAR2104UMX dual-supply, 4-bit voltage translator/isolator
- MAX809STRG very low supply current 3-pin microprocessor reset monitor
- NCN26010XMNTXG 10Mb/s industrial Ethernet MAC + PHY IC controller (802.3cg 10BASE-T1S compliant)
- NCH-RSL15-512-101Q40-ACG BLUETOOTH® 5.2 wireless MCU
- SZNSP8814LMTWTAG low capacitance ESD and surge protection device
Videos
Infographic
Paskelbta: 2025-03-14
| Atnaujinta: 2025-04-29