onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs
onsemi CAT24C64 64Kb I2C CMOS Serial EEPROMs are internally organized as 8192 words of 8-bits each. These EEPROMs feature a 32-byte page write buffer and support the Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. External address pins allow up to eight CAT24C64 devices on the same bus. The onsemi CAT24C64 is available in SOIC, TSSOP, UDFN 8-pad, and ultra-thin WLCSP 4-bump packages.Features
- Supports Standard, Fast, and Fast-Plus I2C protocol
- 1.7V to 5.5V supply voltage range
- 32-byte page write buffer
- Hardware write protection for the entire memory
- Schmitt triggers and noise suppression filters on I2C bus inputs (SCL and SDA)
- Low-power CMOS technology
- 1,000,000 program/erase cycles
- 100-year data retention
- Industrial and extended temperature range
- SOIC, TSSOP, UDFN 8-pad, and ultra-thin WLCSP 4-bump packages
- Lead-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Alarm systems
- Audio players
- Automotive systems
- Cable modems
- CDRW
- Cellular phones
- Cordless phones
- CRT/LCD monitors
- Digital still cameras
- DRAM modules
- DVD players
- Graphic cards
- Hard disk drives
- Health meters
- Industrial controls
- Internet phone handsets
- Memory modules
- Notebook PCs
- Personal computers
- Printers
- Set-top boxes
- Smartphones
- TVs
- Telecommunications
- Two-way radios
- Video games
- Video tape recorders
- Vending machines
- Wireless LANs
Pin Configuration/Function
Paskelbta: 2025-09-09
| Atnaujinta: 2025-09-22