onsemi 0.3MP Image Sensor Evaluation Boards
onsemi 0.3MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an ARX383CS high-efficiency global shutter image sensor. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to test and optimize imaging solutions efficiently.Features
- Uses the ARX383CS 0.3MP Mono 28° Global Shutter image sensor
- Can be interfaced with the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on the Demo3 Evaluation Board
- Uses the DevSuite software to configure the system
- Comes with a lens suitable for evaluation
Applications
- Bar code scanners
- Gesture recognition
- 3D scanning
- Positional tracking
- Iris scanning
- Augmented reality
- Virtual reality
- Biometrics
- Machine vision
Design Requirements
- Demo 3 evaluation board (AGB1N0CS-GEVK)
- AP1302 evaluation board (optional)
- DevSuite software
Paskelbta: 2025-03-19
| Atnaujinta: 2025-03-24