STMicroelectronics X-NUCLEO-IKS5A1 Evaluation Kit

STMicroelectronics X-NUCLEO-IKS5A1 Evaluation Kit is an industrial motion MEMS and environmental sensor evaluation board kit. The kit comprises the X-NUCLEO-IND5A1 main board that hosts the motion MEMS and environmental sensors, and the STEVAL-MKGIO7A detachable add-on board, which hosts two industrial connectors. This STMicroelectronics expansion board kit allows application development with features like FSM, MLC, ISPU, and a sensor hub (with ISM330IS and ISM6HG256X onboard). External sensors can also be used, connected through DIL24 adapter boards, a flat ribbon cable, or a flex PCB connection. The board is supported by the ST Edge AI Suite with tools, including MEMS-Studio and HSDatalog.

Features

  • Wide range of industrial motion and environmental sensors
    • ISM6HG256X - an intelligent IMU with simultaneous low-g and high-g acceleration detection
    • ISM330IS - a 6-axis IMU, always-on 3-axis accelerometer, and 3-axis gyroscope with ISPU
    • IIS2DULPX - an intelligent ultra-low-power accelerometer for industrial applications
    • ILPS22QS - dual full-scale, 1260hPa and 4060hPa, absolute digital output barometer
    • IIS2MDC - a high accuracy, ultra-low-power, 3-axis digital output magnetometer
  • DIL 24-pin socket and industrial connectors for external sensors
  • Equipped with Qvar touch/swipe electrode
  • Compatible with X-CUBE-MEMS1, an expansion software package for STM32Cube
  • I2C sensor hub features on ISM330IS and ISM6HG256X available
  • Supported by MEMS Studio, a software solution for MEMS sensors with a graphical no-code design of algorithms and development of embedded AI features
  • MIPI I3C® compatibility for communication with LIS2DUXS12, LSM6DSV16X, and LPS22DF
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino® UNO R3 connector
  • Equipped with an industrial connector for the IR sensor (STHS34PF80) application development, it can be connected at the same time as the external MEMS through the DIL 24-pin adapter
  • Available interface for external camera module applications coupled with the LSM6DSV16X through aux SPI (3/4w)
  • RoHS, WEEE, and UKCA compliant

Applications

  • Industrial sensing and monitoring
  • Motion detection and analysis
  • Environmental sensing
  • Predictive maintenance
  • Smart factory and Industry 4.0 systems
  • Embedded Artificial Intelligence (AI) development
  • Sensor fusion and algorithm prototyping
  • Vibration and impact detection
  • Barometric pressure monitoring
  • Magnetic field detection

Videos

Paskelbta: 2025-10-08 | Atnaujinta: 2026-07-13