Mikroe MIKROE-6632 Hall Current 22 Click
Mikroe MIKROE-6632 Hall Current 22 Click is a compact add-on board created for precise and isolated measurement of bidirectional current flow. The board is based on the Allegro Microsystems ACS37041KLHBLT-010B3 integrated Hall effect current sensor. The device supplies a shuntless, galvanically isolated analog voltage output with ±10A current sensing range, 132mV/A sensitivity, and a low 1.6mΩ internal conductor resistance for minimal power loss. The Mikroe Hall Current 22 Click facilitates 100VRMS functional isolation and is AEC-Q100 Grade 1 qualified, allowing robust performance in demanding environments. The board is ideal for industrial motor control, renewable energy systems like string and micro inverters, and personal mobility applications.DO NOT TOUCH THE BOARD WHILE THE LOAD IS CONNECTED!
Note: This Click board should be used by trained personnel only when applying high voltages. Special care should be taken when working with hazardous voltage levels.
Features
- Allegro MicroSystems ACS37041KLHBLT-010B3 leaded magnetic current sensor
- Shuntless current measurement
- Galvanic isolation
- Analog voltage output
- ±10A bidirectional current sensing
- High sensitivity
- Low-resistance current conductor
- Low power dissipation
- Automotive grade qualification
- Analog and I2C interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Industrial motor control
- Renewable energy systems, such as string and micro inverters
- Personal mobility applications
Overview
Paskelbta: 2025-07-07
| Atnaujinta: 2025-07-16