Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LED Reference Board

Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LED Platform Animated Exterior Reference Design is a board developed for automotive animated exterior lighting evaluation and system exploration. The board is intended to evaluate associated system solutions for animated exterior lighting and to provide users with a platform for demonstrations, board-level testing, and application development.

Infineon positions the design within its LITIX Pixel Rear family and specifies a linear current-sink configuration with UART-over-CAN communication, a DC input, and an output current range ideally suited for animated exterior LED driving. The board targets automotive lighting use cases and is meant to operate as part of a broader system offering that can include the SHIELD_LED_PLATFORM Arduino shield, Traveo™ II Starter Kit support, configuration tools, and animated exterior application software.

The reference design board is excellent for automotive animated exterior lighting development, where system-level evaluation, communication support, and flexible software integration are needed.

Features

  • Automotive animated exterior lighting reference design for LITIX™ LED platform evaluation
  • Reference board with linear current-sink configuration
  • Interfaces via UART over CAN for lighting-system communication
  • Output current range of 5.6mA to 76.5mA
  • Supply voltage range of 6V to 18V
  • Qualification for automotive applications
  • Part of a complete animated exterior lighting system offering with software and tool support

Applications

  • Automotive animated exterior lighting
  • LITIX Pixel Rear lighting development
  • Automotive lighting system evaluation and demonstration

Specifications

  • LITIX Pixel Rear family
  • Input type of DC
  • Target application of automotive lighting
  • RoHS-compliant reference board status

Block Diagram

Block Diagram - Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LED Reference Board

Board Description

Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LED Reference Board
Paskelbta: 2026-06-18 | Atnaujinta: 2026-07-27