Mikroe Mikromedia 5 for Kinetis Resistive FPI with Frame

MikroE MIKROE-6184 Mikromedia 5 for Kinetis Resistive FPI with Frame has features that allow it to be expanded beyond multimedia-based applications. The Mikromedia 5 for Kinetis Resistive FPI offers Wi-Fi® and RF connectivity options, a digital motion sensor, battery charging functionality, a piezo-buzzer, an SD card reader, and RTC.

The MikroE Mikromedia 5 for Kinetis Resistive FPI with frame has three mikroBUS™ Shuttle connectors, a recent addition to the mikroBUS standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is an add-on board supplied with the conventional mikroBUS socket, which guarantees compatibility with 894 Click boards™.

Features

  • NXP Semiconductors 32-bit MK66FX1M0VLQ18 MCU
  • Solomon Systech SSD1963 graphics driver IC
  • Accelerator
  • Wi-Fi
  • Temperature sensor
  • RGB LED
  • Optical sensor
  • IR receiver
  • ETH
  • Buzzer
  • Battery for RTC
  • Battery charging when OFF
  • Battery powered
  • External DC source
  • MP3
  • ON/OFF switch
  • SD Card
  • USB host
  • USB Type-C™
  • ARM (32-bit) architecture
  • 5" Display size
  • 800px x 480px resolution
  • SSD1963 graphic controller
  • Resistive touch screen

Overview

Location Circuit - Mikroe Mikromedia 5 for Kinetis Resistive FPI with Frame
Paskelbta: 2024-09-03 | Atnaujinta: 2024-09-10