STMicroelectronics AEK-MCU-SRLNK Stellar MCU Programmer & Debugger

STMicroelectronics AEK-MCU-SRLNK Stellar Automotive MCU Programmer and Debugger dongle includes a passive USB-to-JTAG debugger and programmer, providing a cost-effective, small-footprint, and fast-prototyping solution for any vehicle application. The dongle provides a short development time via easy-to-use hardware and simple, fully integrated software in the StellarStudio IDE.

The STMicroelectronics AEK-MCU-SRLNK Programmer and Debugger Dongle supplies a virtual COM port interface that facilitates the host PC to communicate with the microcontroller via UART. The JTAG interface confirms an easy plug to any ST standalone automotive microcontroller and its evaluation boards (compliant with the IEEE 1149.1 JTAG protocol).

Features

  • USB/JTAG debugger dongle for Stellar automotive MCU families
  • USB connector for supply and data communication
  • Application firmware is directly downloaded into the Stellar device's FLASH or RAM memory
  • Run and debug your application firmware
  • Compliant with the IEEE 1149.1 JTAG protocol
  • Integrates serial port connection via USB interface (virtualCOM)
  • Provides NVM programming (erase/program/verify)
  • Connectors:
    • 20-pin header connector for JTAG interface
    • 3-pin header connector for UART interface
  • Status LEDs to indicate the target I/O voltage, connection state, and running state
  • Operating temperature range: from 0 to 50°
  • Compatible with StellarStudio

Connectivity Overview

STMicroelectronics AEK-MCU-SRLNK Stellar MCU Programmer & Debugger
Paskelbta: 2026-03-16 | Atnaujinta: 2026-03-23