Microchip Technology EV97U97A dsPIC33C Curiosity Development Board
Microchip Technology EV97U97A dsPIC33C Curiosity Development Board is designed for exploring Touch, CAN/CAN-FD, and LIN communication on dsPIC33C DSCs. The Microchip Technology EV97U97A also supports mikroBUS™ and XPLAINED PRO interfaces, enabling the use of companion development boards. These boards include ATECC608/TA100 secure elements, QT Touch extension boards, BIST XPRO extension kits for pin failures, and various sensors and interfaces via Mikroe click boards™.Features
- Featuring ISO 26262-compliant dsPIC33CK1024MP710 DSC with up to 1MB Flash, 100-pins
- On-board touch buttons and slider for evaluating touch functions
- 2x XPLAINED PRO connectors to interface QT Touch extension boards and BIST XPRO extension kit (AC11C60A)
- On-board CAN/CAN-FD transceiver and LIN transceiver
- Supports SENT communication with level shifter pads
- Integrated PICkit™ on-board (PKOB) 4 programmer/debugger
- 2x mikroBUS interfaces for hardware expansion supporting a wide range of Mikroe click boards
- 3x general-purpose green indicator LEDs
- 3x general-purpose pushbuttons
- 1x MCLR reset pushbutton
- 10k potentiometer
- USB to UART interface
Applications
- Touch communication
- CAN/CAN-FD communication
- LIN communication
- ATECC608/TA100 secure elements
- QT Touch extension boards
Paskelbta: 2023-10-09
| Atnaujinta: 2023-10-17